Filter Your Search
1 - 2 of 2 results
|
MD54HCT138RC
Microsemi Corporation
|
Check for Price | No | Obsolete | 4.5 V | 43 ns | 1 | NO | DIP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 7 V | 1.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MD54HCT138RC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 43 ns | 1 | NO | DIP | 3-LINE TO 8-LINE DECODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |