Filter Your Search
1 - 10 of 13 results
|
MD51V65165-60JA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | SOJ | SOJ50,.44,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 800 µm | DUAL | 3.85 mm | 20.95 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ50,.44,32 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
MD51V65165-60JA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 800 µm | DUAL | 3.85 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MD51V65165-50JA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 800 µm | DUAL | 3.85 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MD51V65165-50JA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | SOJ | SOJ50,.44,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 800 µm | DUAL | 3.85 mm | 20.95 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ50,.44,32 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
MD51V65165E-50TAZ0AR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5 mA | 120 µA | 3.6 V | 3 V | CMOS | R-PDSO-G50 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ROHM CO LTD | TSOP2-50 | unknown | |||||||||||||
|
MD51V65165E-50TA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 4096 | EDO DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 500 µA | 140 µA | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MD51V65165E-50TA
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | DIE | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
MD51V65165-60TA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MD51V65165-50TA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MD51V65165-60TA
LAPIS Semiconductor Co Ltd
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 |