Filter Your Search
1 - 1 of 1 results
|
MD37M32PF00/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | YES | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |