Filter Your Search
1 - 10 of 75,833 results
|
MD37M2000X-759.1
Amphenol Positronic
|
$26.0358 | Active | 37 | 2 | 7.5 A | MALE | CABLE AND PANEL | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.256 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
MD37M30000
Amphenol Positronic
|
$29.2744 | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||
|
MD37M30000/AA
Amphenol Positronic
|
$53.8400 | Yes | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MD37M3000Z/AA
Amphenol Positronic
|
$56.0976 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MD37M57R8000
Amphenol Positronic
|
$57.7473 | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SPLIT BOARD LOCK | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.112 inch | NO | #4-40 | LOCKNUT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.395 inch | 2.72 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MD37M3S000
Amphenol Positronic
|
$58.7606 | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||
|
MD37M32000X/AA
Amphenol Positronic
|
$60.5103 | Yes | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MD37M3S600X
Amphenol Positronic
|
$61.6990 | No | No | Active | 37 | 2 | 2.77 mm | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.225 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||||||||||
|
MD37M20000
Amphenol Positronic
|
$62.7739 | No | No | Active | 37 | 2 | 8 mΩ | 7.5 A | MALE | CABLE AND PANEL | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED | NO | 5 GΩ | 20 AWG | NO | YES | YES | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.256 inch | 2.729 inch | 0.135 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
MD37M20000/AA
Amphenol Positronic
|
$62.7739 | Yes | Active | 37 | 2 | 7.5 A | MALE | CABLE | POLYAMIDE | 4/C | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.120 | LOCKING | ONE | GENERAL PURPOSE | ZINC | SOLDER | 0.494 inch | 0.256 inch | 2.729 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |