Filter Your Search
1 - 1 of 1 results
|
MD2FLDL-TTL-150J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 154.5 ns | 150 ns | 2 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | SMDIP6/8,..44 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, SMDIP6/8,..44 | 6 | unknown | 8542.39.00.01 |