Filter Your Search
1 - 1 of 1 results
|
MD25M59B00Z/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 25 | 2 | 7.5 A | MALE | BOARD | POLYAMIDE | 3/B | STEEL/BRASS | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2; IEC 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | TIN | WIRE WRAP | 0.494 inch | 0.713 inch | 2.072 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |