Filter Your Search
1 - 2 of 2 results
|
MD25F5R4N00/AA
Amphenol Positronic
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | POLYAMIDE | 3/B | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | HOLE .12 | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.395 inch | 2.07 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
MD25F5R4N00
Amphenol Positronic
|
Check for Price | Active | 25 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | FEMALE | BOARD | POLYAMIDE | 3/B | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | BLACK | 0.112 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 2.84 mm | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.395 inch | 2.072 inch | 0.16 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |