Filter Your Search
1 - 1 of 1 results
|
MD25F50000/AA
Amphenol Positronic
|
$72.0502 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | POLYAMIDE | 3/B | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3, POLARIZED | NO | NO | YES | YES | 94V-0 | HOLE .12 | Gold Flash (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.494 inch | 0.395 inch | 2.07 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |