Filter Your Search
1 - 4 of 4 results
|
MD2202-D128-X
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 5 V | 60 mA | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 | ||
|
MD2202-D128-V3
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 3.3 V | 60 mA | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 | |||
|
MD2202-D128
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 5 V | 60 mA | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 | |||
|
MD2202-D128-V3-X
M-Systems Corp
|
Check for Price | No | Obsolete | NO | 3.3 V | 60 mA | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | M-SYSTEMS CORP | DIP, DIP32,.6 | unknown | 8542.31.00.01 |