Filter Your Search
1 - 1 of 1 results
|
MD15F4RNV5X/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 15 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | POLYAMIDE | 2/A | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2, IEC 60807-3 | NO | NO | YES | YES | 94V-0 | HOLE .125 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.562 inch | 1.532 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |