Filter Your Search
1 - 2 of 2 results
|
MD1210K6-G
Microchip Technology Inc
|
$1.3753 | Yes | Not Recommended | 12 V | 12 V | STANDARD | 2 A | AND GATE BASED MOSFET DRIVER | YES | 2 | TRUE | 13 V | 4.5 V | 13 V | 4.5 V | YES | OTHER | S-XQCC-N12 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-220VGGB, QFN-12 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MD1210K6-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2 A | AND GATE BASED MOSFET DRIVER | YES | 1 | 13 V | 4.5 V | YES | OTHER | S-XQCC-N12 | Not Qualified | e3 | 85 °C | -20 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 1 mm | 4 mm | SUPERTEX INC | HVQCCN, LCC12,.16SQ,32 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 |