Filter Your Search
1 - 8 of 8 results
|
MD1210K6-G
Microchip Technology Inc
|
$1.3753 | Yes | Not Recommended | 12 V | 12 V | STANDARD | 2 A | AND GATE BASED MOSFET DRIVER | YES | 2 | TRUE | 13 V | 4.5 V | 13 V | 4.5 V | YES | OTHER | S-XQCC-N12 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-220VGGB, QFN-12 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MD1210F-2
Thomas & Betts
|
$25.0531 | Yes | Active | MATERIAL: COPPER; FINISH: TIN; INSULATION: THERMOPLASTIC ELASTOMER | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | 600 V | CSA; UL | FEMALE | LUG TERMINAL | 5.26 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||
|
MD1210M-1
Thomas & Betts
|
$102.3440 | Yes | Active | MATERIAL: COPPER; FINISH: TIN; INSULATION: THERMOPLASTIC ELASTOMER | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | 600 V | CSA; UL | MALE | LUG TERMINAL | 5.26 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||
|
MD1210F-1
Thomas & Betts
|
$154.6241 | Yes | Active | MATERIAL: COPPER; FINISH: TIN; INSULATION: THERMOPLASTIC ELASTOMER | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | 600 V | CSA; UL | FEMALE | LUG TERMINAL | 5.26 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||
|
MD1210M-2
Thomas & Betts
|
Check for Price | Yes | Active | MATERIAL: COPPER; FINISH: TIN; INSULATION: THERMOPLASTIC ELASTOMER | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | 600 V | CSA; UL | MALE | LUG TERMINAL | 5.26 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||
|
MD1210K6-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2 A | AND GATE BASED MOSFET DRIVER | YES | 1 | 13 V | 4.5 V | YES | OTHER | S-XQCC-N12 | Not Qualified | e3 | 85 °C | -20 °C | 12 | UNSPECIFIED | HVQCCN | LCC12,.16SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 1 mm | 4 mm | SUPERTEX INC | HVQCCN, LCC12,.16SQ,32 | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | |||||||||||||||||
|
MD1210K6
Supertex Inc
|
Check for Price | No | No | Transferred | 12 V | 2 A | AND GATE BASED MOSFET DRIVER | NO | 1 | 13 V | 4.5 V | YES | S-XQCC-N12 | Not Qualified | e0 | 12 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | NO LEAD | QUAD | SUPERTEX INC | HQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 12 | |||||||||||||||||||||||||
|
MD1210K6
Microchip Technology Inc
|
Check for Price | Active | 12 V | 2 A | AND GATE BASED MOSFET DRIVER | NO | 1 | 13 V | 4.5 V | YES | S-XQCC-N12 | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | compliant | EAR99 | 8542.39.00.01 |