Filter Your Search
1 - 6 of 6 results
|
MCZ33996EK
Freescale Semiconductor
|
$3.2606 | Yes | Yes | Transferred | 13 V | 1 | 1.2 A | 10 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 8 mA | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MCZ33996EKR2
NXP Semiconductors
|
$6.6970 | Yes | Active | 13 V | 1 | 1.2 A | 10 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 8 mA | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MCZ33996EK
NXP Semiconductors
|
$6.9433 | Yes | Active | 13 V | 1 | 1.2 A | 10 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 8 mA | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MCZ33996EKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 13 V | 1 | 1.2 A | 10 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 8 mA | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MCZ33996EK
Rochester Electronics LLC
|
Check for Price | Yes | Active | 13 V | 1.2 A | 10 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G32 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | unknown | |||||||||
|
MCZ33996EKR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 13 V | 1.2 A | 10 µs | 10 µs | SIPO BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G32 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 11 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | unknown |