Filter Your Search
1 - 2 of 2 results
|
MCZ33903B3EKR2
NXP Semiconductors
|
Check for Price | Obsolete | 10.5 V | 5.5 V | 28 V | 1 | YES | YES | SYSTEM BASIS CHIP | 1 | MOS | AUTOMOTIVE | R-PDSO-G32 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SOP32,.4,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 7.5 mm | 11 mm | 2.45 mm | NXP SEMICONDUCTORS | HSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MCZ33903B3EK/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 10.5 V | 5.5 V | 28 V | 1 | YES | NO | SYSTEM BASIS CHIP | 1 | AUTOMOTIVE | R-PDSO-G32 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SOP32,.4,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.5 mm | 11 mm | 2.45 mm | FREESCALE SEMICONDUCTOR INC | HSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 32 |