Filter Your Search
1 - 2 of 2 results
|
MCZ33812AEKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 14 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 36 V | 4.7 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | 32 | unknown | EAR99 | 8542.39.00.01 | |||
|
MCZ33812AEKR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 14 V | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 36 V | 4.7 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | NXP SEMICONDUCTORS | HSSOP, | compliant | EAR99 | 8542.39.00.01 | NXP |