Filter Your Search
1 - 2 of 2 results
|
MCX240A5
Crydom Inc
|
$29.0555 | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 90 V | 10 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 | ||
|
MCX240A5R
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 15 mA | 5 A | 4 kV | 90 V | 10 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) - with Nickel (Ni) barrier | 25.4 mm | 43.1 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC, SIP-4 | compliant | 8541.40.95.00 |