Filter Your Search
1 - 1 of 1 results
|
MCW0612MC3309FP100
Vishay Intertechnologies
|
$0.3805 | Yes | Active | 33 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |