Filter Your Search
1 - 10 of 221 results
|
MCW0612MC1501FP100
Vishay Intertechnologies
|
$0.1826 | Yes | Active | 1.5 kΩ | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
MCW0612MC4702FP100
Vishay Intertechnologies
|
$0.1855 | Yes | Active | 47 kΩ | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MCW0612MC2001FP100
Vishay Intertechnologies
|
$0.1884 | Yes | Active | 2 kΩ | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
MCW0612MC4709FP100
Vishay Intertechnologies
|
$0.2047 | Yes | Active | 47 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MCW0612MC2700FP100
Vishay Intertechnologies
|
$0.2165 | Yes | Active | 270 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
MCW0612MC3000FP100
Vishay Intertechnologies
|
$0.2165 | Yes | Active | 300 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MCW0612MC3300FP100
Vishay Intertechnologies
|
$0.2165 | Yes | Active | 330 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MCW0612MC2400FP100
Vishay Intertechnologies
|
$0.2165 | Yes | Active | 240 Ω | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MCW0612MC2002FP100
Vishay Intertechnologies
|
$0.2345 | Yes | Active | 20 kΩ | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
MCW0612MC1003FP100
Vishay Intertechnologies
|
$0.2448 | Yes | Active | 100 kΩ | 1 % | 500 mW | 0612 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 125 °C | -55 °C | Protective Coating | 2 | TR, CARDBOARD PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 3.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |