Filter Your Search
1 - 1 of 1 results
|
MCU0805ME5691BPW
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 5.69 kΩ | 0.1 % | 140 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 520 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |