Parametric results for: MCU0805HC1000FP100 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcu0805hc1000fp100
Select parts from the table below to compare.
Compare
Compare
MCU0805HC1000FP100
Vishay Intertechnologies
$0.2530 Buy Yes Active 100 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCU0805HC1000FP100
Vishay Beyschlag
Check for Price Buy Yes Yes Active 100 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30