Filter Your Search
1 - 6 of 6 results
|
MCT9001300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 400 mW | 100 °C | -55 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
MCT9001.300
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MCT9001300
onsemi
|
Check for Price | Active | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | TUBE | ON SEMICONDUCTOR | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
MCT9001300W
onsemi
|
Check for Price | Active | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 60 mA | 5 kV | UL APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | TUBE | ON SEMICONDUCTOR | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
MCT9001300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 400 mW | 100 °C | -55 °C | 2 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
MCT9001.300W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs |