Filter Your Search
1 - 3 of 3 results
|
PMCT8316A1VRGFR
Texas Instruments
|
Check for Price | No | Active | 24 V | YES | 8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 35 V | 4.5 V | R-PQCC-N40 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.27,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 5 mm | ||||||||||||
|
PMCT8316A1TRGFR
Texas Instruments
|
Check for Price | No | Active | 24 V | YES | 8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 35 V | 4.5 V | R-PQCC-N40 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 5 mm | |||||||||||||
|
MCT8316A1VRGFR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | YES | 8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 30 mA | 35 V | 4.5 V | R-PQCC-N40 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2X.27,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | VQFN-40 | compliant | Texas Instruments |