Parametric results for: MCT7805CD2T under Other Regulators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mct7805cd2t
Select parts from the table below to compare.
Compare
Compare
MCT7805CD2T
Freescale Semiconductor
Check for Price No Obsolete 5 V 2 V 1.5 A 1 YES FIXED 35 V 0.1 % 0.1 % BIPOLAR 5 % e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SMSIP3H,.55TB YES Tin/Lead (Sn/Pb) 2.54 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS TO-263, SMSIP3H,.55TB unknown
MCT7805CD2T
Motorola Semiconductor Products
Check for Price No Obsolete 25 V 7 V 5 V 2 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e0 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.572 mm MOTOROLA INC TO-263, SMSIP3H,.55TB unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop