Filter Your Search
1 - 10 of 12 results
|
MCT62S
onsemi
|
$0.4556 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ONSEMI | PDIP-8 GW | 709AF | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MCT62SD
onsemi
|
$0.5309 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | MATTE TIN | ONSEMI | PDIP-8 GW | 709AF | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
MCT62SMT&R
Isocom Components
|
$0.6314 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -25 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | Isocom | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8 | EAR99 | ||||||
|
MCT62SD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 100 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | LEAD FREE, SURFACE MOUNT, DIP-16/8 | |||||||||||||||
|
MCT62.S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 100 % | 30 V | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | 2 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||||||
|
MCT62.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 100 % | UL APPROVED | 30 V | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | 2 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | DIP-8 | |||||||||||||||||||||
|
MCT62S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1.5 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8LD,MDIP,.300" WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | 8 | ||||
|
MCT62-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
MCT62-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
MCT62.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 100 % | 30 V | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | 2 | QT OPTOELECTRONICS | unknown | Transistor Outputs |