Filter Your Search
1 - 10 of 104 results
|
MCT271XSMT&R
Isocom Components
|
$0.3783 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||
|
MCT271SMT&R
Isocom Components
|
$0.3783 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 45 % | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | SURFACE MOUNT, PLASTIC PACKAGE-6 | ||||
|
MCT271TV-M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 4.2 kV | 45 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | DIP-6 | |||||||||||||||||
|
MCT271SR2VM
onsemi
|
Check for Price | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | IEC-60747-5-2, UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
MCT271-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 45 % | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
MCT271-X019
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||||
|
MCT271.200D
Quality Technologies Corp
|
Check for Price | Obsolete | 60 mA | 2.5 kV | 67 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QUALITY TECHNOLOGIES CORP | unknown | Transistor Outputs | DIP-6 | |||||||||||||||||
|
MCT271TM
onsemi
|
Check for Price | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
MCT271
Isocom LTD
|
Check for Price | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||
|
MCT271XSM
Isocom Components
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |