Filter Your Search
1 - 10 of 67 results
|
MCT2202.200D
Quality Technologies Corp
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 95 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QUALITY TECHNOLOGIES CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||||
|
MCT2202-M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 4.2 kV | 63 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
MCT2202-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||||
|
MCT2202X
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 63 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 | EAR99 | Isocom | ||
|
MCT2202
Isocom LTD
|
Check for Price | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 63 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | 100 °C | -55 °C | 1 | ISOCOM LTD | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||
|
MCT2202.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 63 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||
|
MCT2202ZW
Quality Technologies Corp
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 95 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QUALITY TECHNOLOGIES CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||||
|
MCT2202.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 63 % | 30 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||||
|
MCT2202.200
Quality Technologies Corp
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 95 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QUALITY TECHNOLOGIES CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||||
|
MCT2202.W
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 mA | 5.3 kV | 63 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Transistor Outputs | 8541.40.80.00 |