Filter Your Search
1 - 10 of 1,180 results
|
MCT210
Isocom Components
|
$0.2158 | Yes | Active | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 150 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||||||||
|
MCT2EM
onsemi
|
$0.2359 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BX | ||||||||||||||
|
MCT2M
Everlight Electronics Co Ltd
|
$0.2800 | Yes | Yes | Active | 60 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||
|
MCT2ESM
onsemi
|
$0.3581 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 400 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | |||||||||||||
|
MCT2E
Everlight Electronics Co Ltd
|
$0.3780 | Yes | Yes | Active | 60 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | |||||||||||||||||||||
|
MCT25X15X15C-502NU
SPC Multicomp
|
$0.3780 | Yes | Active | 2 | 85 °C | -25 °C | 30 mm | 21 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 45 mΩ | DATA LINE FILTER | 27.5 mm | 5 mH | THROUGH HOLE MOUNT | 6 A | |||||||||||||||||||||||||
|
MCT2EX
Isocom Components
|
$0.4364 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||||||||||
|
MCT2ESR2VM
onsemi
|
$0.4492 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | 646BY | ||||||||||||||
|
MCT2200R2
Quality Technologies Corp
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 60 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QUALITY TECHNOLOGIES CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
MCT271
Isocom LTD
|
Check for Price | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 45 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | 100 °C | -55 °C | 1 | ISOCOM LTD | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |