Filter Your Search
1 - 2 of 2 results
|
MCSO2LKWT-B128MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 128 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY; TR | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | TIN SILVER COPPER | 5.0mm x 3.2mm x 1.6mm | MICRO CRYSTAL AG | compliant | Clock | |||
|
MCSO2LKWT-B128MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 128 MHz | 50 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY; TR | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD | 5.0mm x 3.2mm x 1.6mm | MICRO CRYSTAL AG | compliant | Clock | SMD, 6 PIN |