Filter Your Search
1 - 1 of 1 results
|
MCSO2HV/CE20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 20 MHz | 100 % | 3 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 30 mA | 3.465 V | 3.135 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,161/102 | YES | 5.1mm x 3.3mm x 1.7mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |