Filter Your Search
1 - 4 of 4 results
|
MCSO1HZT-A48MHZE/D
Micro Crystal AG
|
Check for Price | Active | 48 MHz | 50 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, TRAY | 3 ns | NO | 3 ns | 1.89 V | 1.71 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | SMD, 4 PIN | compliant | Clock | ||
|
MCSO1HZT-A48MHZE/DT3
Micro Crystal AG
|
Check for Price | Active | 48 MHz | 50 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, TRAY | 3 ns | NO | 3 ns | 1.89 V | 1.71 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | compliant | Clock | |||
|
MCSO1HZT-A48MHZ
Micro Crystal AG
|
Check for Price | Active | 48 MHz | 50 % | 15 pF | 1.8 V | HCMOS | TR, TRAY | 3 ns | NO | 3 ns | 1.89 V | 1.71 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | SMD, 4 PIN | compliant | Clock | ||
|
MCSO1HZT-A48MHZT3
Micro Crystal AG
|
Check for Price | Active | 48 MHz | 50 % | 15 pF | 1.8 V | HCMOS | TR, TRAY | 3 ns | NO | 3 ns | 1.89 V | 1.71 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 7.86mm x 3.6mm x 2.2mm | MICRO CRYSTAL AG | compliant | Clock |