Filter Your Search
1 - 8 of 8 results
|
MCS2401
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||
|
MCS2401
QT Optoelectronics
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 4 kV | 3 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
MCS2401
Three-Five Systems Inc
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 4 kV | 3 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | THREE-FIVE SYSTEMS INC | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
MCS2401
TT Electronics OPTEK Technology
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 4 kV | 3 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
MCS2401
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 300 mA | 2.5 kV | 20 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | SCR OUTPUT OPTOCOUPLER | 400 V | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
MCS2401
Intersil Corporation
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 4 kV | 3 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | 100 °C | -50 °C | 1 | INTERSIL CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
MCS2401
TT Electronics Resistors
|
Check for Price | No | Active | NO | THROUGH HOLE MOUNT | 300 mA | 1.3 V | 4 kV | 3 A | 20 mA | SCR OUTPUT OPTOCOUPLER | 400 V | 150 µA | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||
|
MCS2401
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs |