Parametric results for: MCS0402PD4709DE500 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcs0402pd4709de500
Select parts from the table below to compare.
Compare
Compare
MCS0402PD4709DE500
Vishay Intertechnologies
$0.1795 Yes Active 47 Ω 0.5 % 200 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 85 °C YES 50 V e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay