Filter Your Search
1 - 2 of 2 results
|
MCS04020D3741BE000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.74 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
MCS04020D3741BE000
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 3.74 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | compliant | Vishay | EAR99 | 8533.21.00.30 |