Parametric results for: MCS04020C2003FE000 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcs04020c2003fe000
Select parts from the table below to compare.
Compare
Compare
MCS04020C2003FE000
Vishay Intertechnologies
Check for Price Yes Active 200 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:50V 70 °C YES 50 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCS04020C2003FE000
Vishay Beyschlag
Check for Price Yes Yes Active 200 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR;RATED AC VOLTAGE:50V 70 °C YES 50 V e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC SMT, 0402 compliant EAR99 8533.21.00.30