Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
BK1/MCRS5A
Cooper Industries
|
||
|
MCRS5A
Cooper Industries
|
||
|
TR1/MCRS5A
Cooper Industries
|
||
|
TR1/MCRS5A
Eaton Bussmann
|
||
|
BK1/MCRS5A
Eaton Bussmann
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Additional Feature
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Obsolete | 125 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
Obsolete | 125 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | 30 s | CSA; UL | 125 °C | -55 °C | 3.18x7.1mm | THROUGH HOLE | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | unknown | EAR99 | ||||||||
Yes | Yes | Obsolete | 125 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
Yes | Transferred | 125 V | 125 V | 5 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||
Yes | Transferred | 125 V | 125 V | 5 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |
|
BK1/MCRS5A
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
MCRS5A
Cooper Industries
|
Check for Price | Obsolete | 125 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | 30 s | CSA; UL | 125 °C | -55 °C | 3.18x7.1mm | THROUGH HOLE | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||
|
TR1/MCRS5A
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 7.1 mm | 3.18 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
TR1/MCRS5A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 5 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
BK1/MCRS5A
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 125 V | 5 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 35 J | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 7.1 mm | 3.18 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |