Parametric results for: MCRL0070 under Wire Wound Resistors

Filter Your Search

1 - 10 of 27 results

|
-
-
Manufacturer Part Number: mcrl0070
Select parts from the table below to compare.
Compare
Compare
MCRL007030R00JHBNI
Vishay Intertechnologies
$64.7907 Yes Active 30 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W, NON-INDUCTIVE 25 °C NO 45.8258 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL007035R00JHB00
Vishay Intertechnologies
$351.6570 Yes Active 35 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 49.4975 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
MCRL007010R00JHB00
Vishay Intertechnologies
$357.6905 Yes Active 10 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 26.4575 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL0070R5000KHB00
Vishay Intertechnologies
$357.6905 Yes Active 500 mΩ 10 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 5.9161 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL00705R000JHB00
Vishay Intertechnologies
$357.6905 Yes Active 5 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 18.7083 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL0070R5000KHBNI
Vishay Intertechnologies
$357.6905 Yes Active 500 mΩ 10 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W, NON-INDUCTIVE 25 °C NO 5.9161 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL0070500R0JHB00
Vishay Intertechnologies
$357.6905 Yes Active 500 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 187.0829 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL007011R00JHB00
Vishay Intertechnologies
$357.6905 Yes Active 11 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 27.7489 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL007025R00JHBNI
Vishay Intertechnologies
$357.6905 Yes Active 25 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W, NON-INDUCTIVE 25 °C NO 41.833 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown
MCRL0070220R0JHB00
Vishay Intertechnologies
$357.6905 Yes Active 220 Ω 5 % 70 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 40W 25 °C NO 124.0967 V 300 °C -40 °C Rectangular 2 BULK QUICK CONNECT 19.05 mm 63.5 mm 19.05 mm VISHAY INTERTECHNOLOGY INC unknown