Filter Your Search
1 - 10 of 28 results
|
MCRF200-I/WF00A
Microchip Technology Inc
|
Check for Price | Obsolete | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XUUC-N2 | e3 | Not Qualified | 85 °C | -40 °C | 2 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | WAFER | 0.007 INCH, WAFER-2 | 2 | unknown | 8542.39.00.01 | ||||||||||||
|
MCRF200-I/P000
Microchip Technology Inc
|
Check for Price | No | Obsolete | TELECOM CIRCUIT | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
MCRF200-I/WFXXX
Microchip Technology Inc
|
Check for Price | Obsolete | TELECOM CIRCUIT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | WAFER | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MCRF200-I/3MXXX
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XXSS-X | 85 °C | -40 °C | UNSPECIFIED | XSS | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MICROCHIP TECHNOLOGY INC | MODULE | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MCRF200-I/WF
Microchip Technology Inc
|
Check for Price | Obsolete | 2 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XUUC-N6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | 0.007 INCH, BACKGRIND DIE-6 | 6 | unknown | 8542.39.00.01 | |||||||||
|
MCRF200-I/3CXXX
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XXSS-X | 85 °C | -40 °C | UNSPECIFIED | XSS | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MICROCHIP TECHNOLOGY INC | MODULE | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MCRF200-I/S
Microchip Technology Inc
|
Check for Price | Obsolete | 2 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-XUUC-N6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | DIE-6 | 6 | unknown | 8542.39.00.01 | |||||||||
|
MCRF200-I/SN
Microchip Technology Inc
|
Check for Price | Obsolete | 2 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | unknown | 8542.39.00.01 | |||||
|
MCRF200-I/P
Microchip Technology Inc
|
Check for Price | Obsolete | 2 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.46 mm | 4.32 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | unknown | 8542.39.00.01 | |||
|
MCRF200-I/SXXX
Microchip Technology Inc
|
Check for Price | Obsolete | TELECOM CIRCUIT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | MICROCHIP TECHNOLOGY INC | , DIE OR CHIP | unknown | 8542.39.00.01 |