Filter Your Search
1 - 3 of 3 results
|
MCR908JL3ECDWE
NXP Semiconductors
|
$3.9330 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 23 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 18.15 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MCR908JL3ECDWER
NXP Semiconductors
|
$4.5100 | Yes | Not Recommended | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MCR908JL3ECDWE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 5 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | NXP |