Filter Your Search
1 - 3 of 3 results
|
MCR3899
Freescale Semiconductor
|
Check for Price | Obsolete | 1.8 V | 11 kA | 4 mA | 90 mA | 80 mA | 600 V | SCR | 25 µs | 50 V/us | 3 V | 350 A | 100 °C | -40 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||
|
MCR3899
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.8 V | 11 kA | 4 mA | 50 mA | 40 mA | 600 V | 35 A | SCR | SINGLE | 25 µs | 50 V/us | 1.6 V | 350 A | 10 µA | 600 V | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | 2 | CASE 263-04 | EAR99 | 8541.30.00.80 | ||
|
MCR3899
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.8 V | 11 kA | 4 mA | 50 mA | 40 mA | 600 V | 35 A | SCR | SINGLE | 25 µs | 50 V/us | 1.6 V | 350 A | 10 µA | 600 V | O-MUPM-D2 | Not Qualified | 100 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MOTOROLA INC | CASE 263-04, 2 PIN | unknown | EAR99 | 8541.30.00.80 |