Filter Your Search
1 - 1 of 1 results
|
MCR264-8-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2 V | 25 kA | 10 µA | 60 mA | 50 mA | 600 V | 40 A | SCR | SINGLE | 50 V/us | 1.5 V | 450 A | 2 mA | 600 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |