Parametric results for: MCR228 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
Manufacturer Part Number: mcr228
Select parts from the table below to compare.
Compare
Compare
MCR22-8ZL1
Motorola Mobility LLC
Check for Price Transferred 200 µA 600 V 1.5 A SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-W3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM MOTOROLA INC TO-92 CYLINDRICAL, O-PBCY-W3 3 unknown EAR99 8541.30.00.80
MCR22-8-18
Motorola Semiconductor Products
Check for Price Obsolete 5 mA 200 µA 600 V 1.5 A SCR SINGLE 40 µs 800 mV 10 µA 600 V TO-226AA O-PBCY-W3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
MCR22-8
New Jersey Semiconductor Products Inc
Check for Price Contact Manufacturer 200 µA SCR 600 V 110 °C -40 °C NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
MCR22-8RL1G
onsemi
Check for Price Yes Obsolete 1.5 kA 200 µA 5 mA 200 µA 600 V 1.5 A SCR SINGLE SENSITIVE GATE 40 µs 25 V/us 800 mV 15 A 600 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 not_compliant EAR99 8541.30.00.80 29-11 onsemi
MCR22-8ZL1
onsemi
Check for Price No Obsolete 1.5 kA 200 µA 5 mA 200 µA 600 V 1.5 A SCR SINGLE SENSITIVE GATE 40 µs 25 V/us 800 mV 15 A 600 V TO-92 O-PBCY-T3 e0 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin/Lead (Sn80Pb20) THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 CASE 029-11, TO-226AA, 3 PIN 3 not_compliant EAR99 8541.30.00.80 CASE 029-11
MCR22-8G
onsemi
Check for Price Yes Obsolete 1.5 kA 200 µA 5 mA 200 µA 600 V 1.5 A SCR SINGLE 40 µs 25 V/us 800 mV 15 A 600 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 not_compliant EAR99 8541.30.00.80 29-11 onsemi
MCR22-8RL1
onsemi
Check for Price No Obsolete 1.5 kA 200 µA 5 mA 200 µA 600 V 1.5 A SCR SINGLE SENSITIVE GATE 40 µs 25 V/us 800 mV 15 A 600 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height CASE 29-11, TO-226, 3 PIN 3 not_compliant EAR99 8541.30.00.80 29-11 onsemi
MCR22-8-5
Motorola Semiconductor Products
Check for Price Obsolete 5 mA 200 µA 600 V 1.5 A SCR SINGLE 40 µs 800 mV 10 µA 600 V TO-226AA O-PBCY-W3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
MCR22-8
Central Semiconductor Corp
Check for Price No No Active 200 µA 10 mA 200 µA 600 V 1.5 A SCR SINGLE 800 mV 15 A 600 V TO-92 O-PBCY-T3 e0 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM CENTRAL SEMICONDUCTOR CORP TO-92 TO-92, 3 PIN 3 not_compliant EAR99 8541.30.00.80
MCR22-8HR
Digitron Semiconductors
Check for Price No Active 1.7 V 10 µA 5 mA 200 µA 600 V 1.5 A SCR SINGLE HIGH RELIABILITY 800 mV 15 A 200 µA 600 V TO-92 O-PBCY-T3 e0 MIL-19500 110 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99 8541.30.00.80