Filter Your Search
1 - 7 of 7 results
|
MCR1906-3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 1.6 kA | 500 µA | 5 mA | 1 mA | 100 V | SCR | 10 µs | 1 V | 15 A | e0 | 110 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||
|
MCR1906-3-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 mA | 1 mA | 100 V | 1.6 A | SCR | SINGLE | 1 V | 15 A | 500 µA | 100 V | TO-39 | O-MBCY-W3 | 100 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||
|
MCR1906-3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.7 V | 1.6 kA | 500 µA | 5 mA | 1 mA | 100 V | 1.6 A | SCR | SINGLE | 10 µs | 1 V | 15 A | 10 µA | 100 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MCR1906-3HR
Digitron Semiconductors
|
Check for Price | No | Active | 5 mA | 1 mA | 100 V | 1.6 A | SCR | SINGLE | HIGH RELIABILITY | 1 V | 15 A | 500 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | MIL-PRF-19500 | 100 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||
|
MCR1906-3
Solid State Inc
|
Check for Price | Contact Manufacturer | 1 mA | 100 V | 1.6 A | SCR | SINGLE | 100 V | TO-39 | O-MBCY-W3 | 110 °C | -65 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE INC | TO-39, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-39 | 3 | ||||||||||||||||||
|
MCR1906-3
Digitron Semiconductors
|
Check for Price | No | Active | 5 mA | 1 mA | 100 V | 1.6 A | SCR | SINGLE | 1 V | 15 A | 500 µA | 100 V | TO-39 | O-MBCY-W3 | e0 | 100 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||
|
MCR1906-3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.7 V | 1.6 kA | 500 µA | 5 mA | 1 mA | 100 V | 1.6 A | SCR | SINGLE | 10 µs | 1 V | 15 A | 10 µA | 100 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 110 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 |