Parametric results for: MCR1906 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
Manufacturer Part Number: mcr1906
Select parts from the table below to compare.
Compare
Compare
MCR1906-4
Digitron Semiconductors
Check for Price No Active 5 mA 1 mA 200 V 1.6 A SCR SINGLE 1 V 15 A 500 µA 200 V TO-39 O-MBCY-W3 e0 100 °C -65 °C 1 3 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99
MCR1906-6
Solid State Inc
Check for Price Contact Manufacturer 1 mA 400 V 1.6 A SCR SINGLE 400 V TO-39 O-MBCY-W3 110 °C -65 °C ANODE 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SOLID STATE INC unknown EAR99 TO-39 TO-39, 3 PIN 3 8541.30.00.80
MCR1906-3
Freescale Semiconductor
Check for Price No Obsolete 1.7 V 1.6 kA 500 µA 5 mA 1 mA 100 V SCR 10 µs 1 V 15 A e0 110 °C -60 °C NO Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown ,
MCR1906-4HR
Digitron Semiconductors
Check for Price No Active 5 mA 1 mA 200 V 1.6 A SCR SINGLE HIGH RELIABILITY 1 V 15 A 500 µA 200 V TO-39 O-MBCY-W3 e0 MIL-PRF-19500 100 °C -65 °C 1 3 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99
MCR1906-6HR
Digitron Semiconductors
Check for Price No Active 5 mA 1 mA 400 V 1.6 A SCR SINGLE HIGH RELIABILITY 1 V 15 A 500 µA 400 V TO-39 O-MBCY-W3 e0 MIL-PRF-19500 100 °C -65 °C 1 3 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99
MCR1906-8
Freescale Semiconductor
Check for Price No Obsolete 1.75 V 1.6 kA 500 µA 5 mA 1 mA 600 V SCR 10 µs 1 V 15 A e0 110 °C -65 °C NO Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown CYLINDRICAL, O-MBCY-W3
MCR1906-7HR
Digitron Semiconductors
Check for Price No Active 5 mA 1 mA 500 V 1.6 A SCR SINGLE HIGH RELIABILITY 1 V 15 A 500 µA 500 V TO-39 O-MBCY-W3 e0 MIL-PRF-19500 100 °C -65 °C 1 3 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99
MCR1906-8-PBF
Digitron Semiconductors
Check for Price Yes Active 5 mA 1 mA 600 V 1.6 A SCR SINGLE 1 V 15 A 500 µA 600 V TO-39 O-MBCY-W3 100 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99 ,
MCR1906-5
Solid State Inc
Check for Price Contact Manufacturer 1 mA 300 V 1.6 A SCR SINGLE 300 V TO-39 O-MBCY-W3 110 °C -65 °C ANODE 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SOLID STATE INC unknown EAR99 TO-39 TO-39, 3 PIN 3 8541.30.00.80
MCR1906-3-PBF
Digitron Semiconductors
Check for Price Yes Active 5 mA 1 mA 100 V 1.6 A SCR SINGLE 1 V 15 A 500 µA 100 V TO-39 O-MBCY-W3 100 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 3 METAL ROUND CYLINDRICAL NO WIRE BOTTOM DIGITRON SEMICONDUCTORS unknown EAR99 ,