Parametric results for: MCR18EZHF8660 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr18ezhf8660
Select parts from the table below to compare.
Compare
Compare
MCR18EZHF8660
ROHM Semiconductor
Check for Price Yes Yes Obsolete 866 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm 2402404 ROHM CO LTD CHIP compliant 9.77 4.54 44.355799999999995 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V4.20