Parametric results for: MCR18ERTF3603 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr18ertf3603
Select parts from the table below to compare.
Compare
Compare
MCR18ERTF3603
ROHM Semiconductor
Check for Price Yes Obsolete 360 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm ROHM CO LTD SMT, 1206 compliant