Filter Your Search
1 - 1 of 1 results
|
MCR10FZHF6043
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 604 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR10 | 70 °C | MCR10(F TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |