Filter Your Search
1 - 1 of 1 results
|
MCR10ERTJ390
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 39 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | TS 16949 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ROHM CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | 4.73 | 4.54 | 21.474200000000003 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2020-06-25 | 99 | YES | 7440-02-0, 1317-36-8 | DRC Conflict Free | CMRT V4.20 | [object Object],[object Object],[object ... more |