Parametric results for: MCR10ERTF1603 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr10ertf1603
Select parts from the table below to compare.
Compare
Compare
MCR10ERTF1603
ROHM Semiconductor
Check for Price Yes Not Recommended 160 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 TS 16949 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30