Filter Your Search
1 - 3 of 3 results
|
MCR100-004G
onsemi
|
Check for Price | Yes | Obsolete | 200 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
MCR100-004
onsemi
|
Check for Price | Yes | Obsolete | 800 A | 100 µA | 10 mA | 200 µA | 200 V | 800 mA | SCR | SINGLE | 20 V/us | 1.2 V | 10 A | 200 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
MCR100-004
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | 240 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown |