Filter Your Search
1 - 6 of 6 results
|
MCR03PZHIFX2000
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03PZHIFX200
ROHM Semiconductor
|
Check for Price | Obsolete | 20 Ω | 1 % | 63 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03(FX,E-24) | 50 V | 125 °C | -55 °C | Chip | 2 | Bulk | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | compliant | EAR99 | |||||||||||||
|
MCR03PZHIFX2004
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 MΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03PZHIFX2002
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03PZHIFX2001
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03PZHIFX2003
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 200 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |